Filter Your Search
1 - 10 of 67 results
|
SRV05-4HTG-D
Littelfuse Inc
|
$0.5066 | Yes | Active | 15 V | 500 nA | 8.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | 5 V | R-PDSO-G6 | e3 | IEC-61000-4-2, 4-4, 4-5 | MO-178AB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | MO-178, SOT-23, 6 PIN | compliant | EAR99 | 8541.10.00.50 | 2019-04-15 | LITTELFUSE | |||||||
|
SRV05-4.TCT
Semtech Corporation
|
$0.5066 | Yes | Yes | Active | 12.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | LEAD FREE PACKAGE-6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 6 | |||||||||||
|
SRV05-4-P-T7
ProTek Devices
|
$0.5083 | Yes | Yes | Active | 15 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G6 | e4 | 1 | 270 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | 6 | ||||||||||||
|
SRV05-4HTG
Littelfuse Inc
|
$0.6221 | Yes | Yes | Obsolete | 15 V | 500 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 150 W | 5 V | R-PDSO-G6 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | MO-178AB | 1 | 125 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | LITTELFUSE INC | MO-178, 6 PIN | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
CDSOT23-SRV05-4
Bourns Inc
|
$0.6431 | Yes | Yes | Active | 15 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | ROHS COMPLIANT PACKAGE-6 | compliant | EAR99 | 8541.10.00.50 | Bourns | 6 | |||||||||
|
SRV05-4ATCT
Semtech Corporation
|
$0.6746 | Yes | Yes | Active | 17.5 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 20 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 6 | ||||||||||
|
SRV05-4MR6T1G
onsemi
|
$1.6154 | Yes | Active | 17.5 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 300 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TSSOP-6 | compliant | EAR99 | 8541.10.00.50 | onsemi | 6 | TSOP-6 | 318G-02 | ||||||||
|
PJSRV05-4_S1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 17 V | 6 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
PJSRV05-4T/R13
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 17 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 350 W | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.50 | 6 | |||||||||||||||||
|
PSRV05-4-TP-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |