Filter Your Search
1 - 3 of 3 results
|
SRT8045-103MED
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 37 mΩ | 20 % | YES | 100 kHz | 6 A | 22 MHz | Ferrite | 3332 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 8.4 mm | 8 mm | COILCRAFT INC | 3332 | compliant | EAR99 | 8504.50.80.00 | ||
|
SRT8045-103MEC
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 37 mΩ | 20 % | YES | 100 kHz | 6 A | 22 MHz | Ferrite | 3332 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 8.4 mm | 8 mm | COILCRAFT INC | 3332 | compliant | EAR99 | 8504.50.80.00 | ||
|
SRT8045-103MEB
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 37 mΩ | 20 % | YES | 100 kHz | 6 A | 22 MHz | Ferrite | 3332 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 8.4 mm | 8 mm | COILCRAFT INC | 3332 | compliant | EAR99 | 8504.50.80.00 |