Filter Your Search
1 - 1 of 1 results
|
SRS4120N008N25E
NetPower Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | UNDER VOLTAGE, OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, THERMAL | 0.065 Vrms | HYBRID | 96 W | 6 ms | R-XDMA-P8 | CE, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 23.1 mm | 33.3 mm | NETPOWER CORP | 1/16 BRICK CONVERTER-8 | unknown |