Parametric results for: SRR6028 under Fixed Inductors

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
Manufacturer Part Number: srr6028
Select parts from the table below to compare.
Compare
Compare
SRR6028-220Y
Bourns Inc
$0.2936 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 115 mΩ 30 % YES 100 kHz 1.4 A 20 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-102Y
Bourns Inc
$0.3136 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 1 mH 4.5 Ω 30 % YES 100 kHz 150 mA 7 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-221Y
Bourns Inc
$0.3390 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 820 mΩ 30 % YES 100 kHz 450 mA 12 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-5R0Y
Bourns Inc
$0.3647 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 5 µH 36 mΩ 30 % YES 100 kHz 2.4 A 38 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-680Y
Bourns Inc
$0.4378 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 300 mΩ 30 % YES 100 kHz 800 mA 15 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-6R0Y
Bourns Inc
$0.4458 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 6 µH 40 mΩ 30 % YES 100 kHz 2.3 A 35 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-180Y
Bourns Inc
$0.4509 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 18 µH 85 mΩ 30 % YES 100 kHz 1.5 A 21 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-331Y
Bourns Inc
$0.4513 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1.4 Ω 30 % YES 100 kHz 370 mA 10 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-101Y
Bourns Inc
$0.4548 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 500 mΩ 30 % YES 100 kHz 580 mA 14 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns
SRR6028-560Y
Bourns Inc
$0.4581 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 260 mΩ 30 % YES 100 kHz 850 mA 15 MHz FERRITE 2727 POWER INDUCTOR 1 YES e2 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE SILVER NICKEL TIN DUAL ENDED ONE SURFACE 2.8 mm 6.8 mm 6.8 mm BOURNS INC 2727 compliant EAR99 8504.50.80.00 Bourns