Filter Your Search
1 - 2 of 2 results
|
SRR-T7/8-D-L
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 35 W | 22.4 Ω | 1.5 GHz | 100000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 1.25 A | 28 V | 0.14 dB | 60 dB | 500 ms | 1.35 | DC | PANEL MOUNT | NO | SOLDER/CONNECTOR | 153.42 mm | 304.8 mm | 153.42 mm | 153.42mm X 153.42mm X 304.8mm | RELIABLE CAPACITORS CO | unknown | EAR99 | ||||
|
SRR-T-7/8-D-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 35 W | 22.4 Ω | 1.5 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 1.25 A | Random | 0.14 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 153.42 mm | 304.8 mm | 153.42 mm | 153.42mm X 153.42mm X 304.8mm | RLC ELECTRONICS INC | unknown | EAR99 |