Filter Your Search
1 - 1 of 1 results
|
SRP7028A-1R8M
Bourns Inc
|
$0.8169 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 17 mΩ | 20 % | YES | 100 kHz | 8.5 A | 36 MHz | CARBONYL POWDER | 20 | 2626 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.8 mm | 6.7 mm | 6.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |