Filter Your Search
1 - 2 of 2 results
|
SRP600A
General Instrument Corp
|
Check for Price | Obsolete | 6 A | 1.3 V | 100 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SRP600A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6 A | 1.3 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 125 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | CASE P600 |