Filter Your Search
1 - 1 of 1 results
|
SRP3012C-1R0M
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 20 % | YES | 100 kHz | 3.3 A | 50 MHz | METAL ALLOY POWDER | 10 | 1413 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1 mm | 3.5 mm | 3.2 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |