Parametric results for: SRM2016M10 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: srm2016m10
Select parts from the table below to compare.
Compare
Compare
SRM2016M10
Seiko Epson Corporation
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 25 µA 2 V 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.05 mm 15.2 mm 8.4 mm SEIKO EPSON CORP SOP, SOP24,.4 unknown EAR99 8542.32.00.41
SRM2016M10
Epson Electronics America Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns STANDARD SRAM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL S-MOS SYSTEMS SOP, SOP24,.4 unknown EAR99 8542.32.00.41 SOIC 24