Filter Your Search
1 - 9 of 9 results
|
SRF1006-501Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 840 mA | 70 mΩ | 800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 500 µH | 2 | e3 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-502Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 250 mA | 620 mΩ | 5000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 5 mH | 2 | e3 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-302Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 350 mA | 330 mΩ | 3000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 3 mH | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRF1006-472Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 250 mA | 1 Ω | 6200 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 4.7 mH | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-202Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 400 mA | 270 mΩ | 2000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 mH | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-121Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 1.4 A | 25 mΩ | 200 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 120 µH | 2 | e2 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN NICKEL | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-102Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 520 mA | 180 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 mH | 2 | e2 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN NICKEL | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-402Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 50 V | 300 mA | 550 mΩ | 4000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 4 mH | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRF1006-251Y
Bourns Inc
|
$1.1339 | Yes | Yes | Active | 50 V | 1.19 A | 35 mΩ | 400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 250 µH | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 6.5 mm | 10 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns |