Filter Your Search
1 - 10 of 244 results
|
SRF1006-501Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e3 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 70 mΩ | DATA LINE FILTER | 6.5 mm | 500 µH | 10 mm | SURFACE MOUNT | 800 OHM Ω | 840 mA | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-502Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e3 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 620 mΩ | DATA LINE FILTER | 6.5 mm | 5 mH | 10 mm | SURFACE MOUNT | 5000 OHM Ω | 250 mA | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-302Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 330 mΩ | DATA LINE FILTER | 6.5 mm | 3 mH | 10 mm | SURFACE MOUNT | 3000 OHM Ω | 350 mA | 50 V | 8.7 mm | ||||||||||||||||||||||||
|
SRF1006-472Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 1 Ω | DATA LINE FILTER | 6.5 mm | 4.7 mH | 10 mm | SURFACE MOUNT | 6200 OHM Ω | 250 mA | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-121Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e2 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN NICKEL | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 25 mΩ | DATA LINE FILTER | 6.5 mm | 120 µH | 10 mm | SURFACE MOUNT | 200 OHM Ω | 1.4 A | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-202Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 270 mΩ | DATA LINE FILTER | 6.5 mm | 2 mH | 10 mm | SURFACE MOUNT | 2000 OHM Ω | 400 mA | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-102Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e2 | 105 °C | -40 °C | 4 | TAPE AND REEL | TIN NICKEL | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 180 mΩ | DATA LINE FILTER | 6.5 mm | 1 mH | 10 mm | SURFACE MOUNT | 1400 OHM Ω | 520 mA | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-402Y
Bourns Inc
|
$1.0387 | Yes | Yes | Active | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 550 mΩ | DATA LINE FILTER | 6.5 mm | 4 mH | 10 mm | SURFACE MOUNT | 4000 OHM Ω | 300 mA | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1006-251Y
Bourns Inc
|
$1.2429 | Yes | Yes | Active | 2 | e1 | 105 °C | -40 °C | 4 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Bourns | 35 mΩ | DATA LINE FILTER | 6.5 mm | 250 µH | 10 mm | SURFACE MOUNT | 400 OHM Ω | 1.19 A | 50 V | 8.7 mm | |||||||||||||||||||||||
|
SRF1010DA-7R5M
Bourns Inc
|
$1.4255 | Yes | Active | YES | 2 | e3 | AEC-Q200 | 155 °C | -55 °C | 4 | SMT | TR, EMBOSSED, 13 INCH | TIN OVER NICKEL | BOURNS INC | 4738 | compliant | EAR99 | 8504.50.80.00 | Bourns | 4738 | Rectangular | METAL ALLOY POWDER | 28 mΩ | 7.5 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 11.3 mm | 12 mm | 9.6 mm | 6.8 A | 14 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % |