Filter Your Search
1 - 4 of 4 results
|
SRD-SH-112DM
Sanyou Relays
|
$0.2248 | Contact Manufacturer | 360 mW | 400 Ω | 15 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@277VAC | Random | 8 ms | 5 ms | CQC; CUL; IEC; TUV; UL; VDE | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | EXPLOSION PROOF; WATER PROOF | NO | SOLDER | 15.4 mm | 15.5 mm | 19.6 mm | 19.6mm x 15.4mm x 15.5mm | 0.003500127000254001 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||
|
SRD-SH-112DM-F
Sanyou Relays
|
Check for Price | Contact Manufacturer | 360 mW | 400 Ω | 15 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@277VAC | Random | 8 ms | 5 ms | CQC; CUL; IEC; TUV; UL; VDE | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | EXPLOSION PROOF; WATER PROOF | NO | SOLDER | 15.4 mm | 15.5 mm | 19.6 mm | 19.6mm x 15.4mm x 15.5mm | 0.003500127000254001 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||
|
SRD-SH-112DM-F-01
Sanyou Relays
|
Check for Price | Contact Manufacturer | 360 mW | 400 Ω | 15 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@277VAC | Random | 8 ms | 5 ms | CQC; CUL; IEC; TUV; UL; VDE | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | EXPLOSION PROOF; WATER PROOF | NO | SOLDER | 15.4 mm | 15.5 mm | 19.6 mm | 19.6mm x 15.4mm x 15.5mm | 0.003500127000254001 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||
|
SRD-SH-112DM-B
Sanyou Relays
|
Check for Price | Contact Manufacturer | 12 V | 360 mW | 400 Ω | 15 A | 250 V | 28 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 15.6 V | 2500VA@250VAC | 15A@250VAC | 280W@28VDC | 15A@28VDC | 50 mΩ | Random | 100 MΩ | 8 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | WATER PROOF | NO | SOLDER | 15.4 mm | 15.5 mm | 19.1 mm | 19.1mm x 15.4mm x 15.5mm | 0.004500889001778004 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | 8536.41.00.50 |