Parametric results for: SRAF860H under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sraf860h
Select parts from the table below to compare.
Compare
Compare
SRAF860HC0G
Taiwan Semiconductor
Check for Price Active 8 A 700 mV 500 µA SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T2 compliant EAR99 8541.10.00.80
SRAF860HC0
Taiwan Semiconductor
Check for Price Obsolete 8 A 700 mV 500 µA SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T2 compliant EAR99 8541.10.00.80
SRAF860H
Taiwan Semiconductor
Check for Price Yes Active 8 A 700 mV 500 µA SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AC, 2 PIN unknown