Filter Your Search
1 - 2 of 2 results
|
SRAF590C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
SRAF590C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AC, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 |