Filter Your Search
1 - 10 of 110 results
|
SR8200KR
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SR820
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-27 | DO-27 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SR820A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 200 V | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SR820K05ES
Walsin Technology Corporation
|
Check for Price | Active | NO | e3 | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | TIN | WALSIN TECHNOLOGY CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | 50 V | 3.5 J | 150 mW | VARISTOR | RADIAL | WIRE | 66 V | ||||||||||||||||||||||||||||||||||
|
SR820K10DS
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | NO | e3 | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | TIN | WALSIN TECHNOLOGY CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | 50 V | 12 J | 400 mW | VARISTOR | RADIAL | WIRE | 66 V | ||||||||||||||||||||||||||||||||
|
SR820
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | PLASTIC, TO-220A, 3/2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | ||||||||||||||||
|
SR820K
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SR8200SR-C
Rectron Semiconductor
|
Check for Price | Yes | End Of Life | 8 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
HSR820
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SR820
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |