Filter Your Search
1 - 1 of 1 results
|
SR73W3ALTER620F
KOA Speer Electronics Inc
|
Check for Price | No | Active | 620 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 787.4 mV | e0 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.30 |