Filter Your Search
1 - 1 of 1 results
|
SR73W2HTBK7R50F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 7.5 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 2.3717 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |