Filter Your Search
1 - 1 of 1 results
|
SR731JTTDD100J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 5 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.4142 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |