Filter Your Search
1 - 6 of 6 results
|
SR657A151KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
SR657A151KART
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
SR657A151KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
SR657A151KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
SR657A151KAR
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
SR657A151KARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 |