Filter Your Search
1 - 4 of 4 results
|
SR652C683MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR652C683MARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 nF | 200 V | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | |||
|
SR652C683MART
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR652C683MARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 nF | 200 V | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 |