Filter Your Search
1 - 1 of 1 results
|
SR651E474ZTRTR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 80 % | 3015 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 |