Filter Your Search
1 - 10 of 20 results
|
SR520HA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||||
|
SR520HA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||
|
SR520H36-3
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SR520H33
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SR520H31-1
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SR520H36-1
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SR520H36
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SR520H32
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SR520H34
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SR520HX0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |