Filter Your Search
1 - 7 of 7 results
|
SR5030C
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 50 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 400 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SR5030C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 50 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 400 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-247AB | ROHS COMPLIANT, PLASTIC, TO-247, 3 PIN | 3 | 8541.10.00.80 | Rectron | ||
|
SR5030CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 50 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 1 | 125 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-247 | PLASTIC, TO-247, 3 PIN | 3 | 8541.10.00.80 | |||||
|
SR5030CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SR5030C
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 50 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 400 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SR5030C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 50 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 400 A | 125 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SR5030C
Surge Components Inc
|
Check for Price | Obsolete | 50 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | R-PSIP-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | unknown | EAR99 | TO-3P | R-PSIP-T3 | 3 | 8541.10.00.80 |