Filter Your Search
1 - 4 of 4 results
|
SR501A103FAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR501A103FA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | ||||||||
|
SR501A103FART
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR501A103FARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | compliant | EAR99 | 8532.24.00.60 |