Filter Your Search
1 - 10 of 812 results
|
SR405A683KAA
Kyocera AVX Components
|
$1.0000 | Yes | Yes | Active | 68 nF | 50 V | 10 % | 4015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | ||
|
SR405C105KAA
Kyocera AVX Components
|
$1.1679 | Yes | Yes | Obsolete | 1 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR405A333JAR
Kyocera AVX Components
|
$2.5550 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
SR405A473JARAP1
Kyocera AVX Components
|
$2.8200 | Yes | Active | 47 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR405C225KAR
Kyocera AVX Components
|
$3.1199 | Yes | Yes | Active | 2.2 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR405A473JAR
Kyocera AVX Components
|
$3.1941 | Yes | Yes | Active | 47 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR405A333KAA
Kyocera AVX Components
|
$3.3300 | Yes | Yes | Active | 33 nF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
SR405C225MAR
Kyocera AVX Components
|
$4.5700 | Yes | Yes | Active | 2.2 µF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 10.16 mm | 3.81 mm | AVX CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR405E225MAR
Kyocera AVX Components
|
$4.7610 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
SR405C155KAR
Kyocera AVX Components
|
$5.2400 | Yes | Yes | Active | unknown |