Filter Your Search
1 - 10 of 16 results
|
SR3020C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-247AB | PLASTIC, ROHS COMPLIANT, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SR3020CA-C
Rectron Semiconductor
|
Check for Price | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 20 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SR3020C
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SR3020C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 20 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-06-03 | ||||||||||||
|
SR3020CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 1 | 125 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-247 | PLASTIC, TO-247, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SR3020C
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 15 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | R-PSFM-T3 | TO-247 | 125 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SR3020CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SR3020C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | R-PSFM-T3 | TO-247 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | TO-247 | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SR3020CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SR3020CV-C
Rectron Semiconductor
|
Check for Price | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 20 V | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |