Filter Your Search
1 - 10 of 105 results
|
SR230
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SR23T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | DO-214AC | R-PDSO-C2 | 2 | ||||||||||||||||||||
|
SR2321-H
Kodenshi Corporation
|
Check for Price | Obsolete | 25 mA | CLEAR | 660 nm | 50 deg | 85 °C | -25 °C | 2.6 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Red | 2.5 V | NO | 4 V | ||||||||||||||||||||||||||||||||||||||
|
SR23-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 2 A | 500 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
SR230S
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SR23E
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | unknown | EAR99 | DO-214AC | R-PDSO-C2 | 2 | 8541.10.00.80 | |||||||||||||||||||
|
SR23-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | 8541.10.00.80 | ||||||||||||||||
|
SR2332-H
Kodenshi Corporation
|
Check for Price | Obsolete | 25 mA | CLEAR | 660 nm | 120 deg | 80 °C | -20 °C | 1.6 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Red | 2.3 V | NO | 4 V | ||||||||||||||||||||||||||||||||||||||
|
SR230
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 2 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HY ELECTRONIC CORP | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||||||
|
SR230
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 |