Filter Your Search
1 - 9 of 9 results
|
SR211E154ZA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR211E154ZA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR211E154ZA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR211E154ZAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR211E154ZART
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SR211E154ZARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SR211E154ZARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 100 V | 80 % | 2012 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||
|
SR211E154ZARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR211E154ZARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 80 % | 2012 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 |