Parametric results for: SR205E104MAA. under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sr205e104maa
Select parts from the table below to compare.
Compare
Compare
SR205E104MAATR1
Kyocera AVX Components
$0.1141 Yes Yes Active 100 nF 50 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , compliant EAR99 8532.23.00.60
SR205E104MAA
Kyocera AVX Components
$0.1227 Yes Yes Active 100 nF 50 V 20 % 2012 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.23.00.60
SR205E104MAAAP1
Kyocera AVX Components
$0.1425 Active unknown EAR99 8532.24.0060
SR205E104MAATR2
Kyocera AVX Components
$0.1503 Yes Obsolete 100 nF 50 V 20 % 2012 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.23.00.60
SR205E104MAATRX
Kyocera AVX Components
Check for Price Yes Obsolete 100 nF 50 V 20 % 2012 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99