Parametric results for: SR201A472JAR under Ceramic Capacitors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: sr201a472jar
Select parts from the table below to compare.
Compare
Compare
SR201A472JA-RTR1
Kyocera AVX Components
Check for Price Yes Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , compliant EAR99 8532.24.00.60
SR201A472JAR
Kyocera AVX Components
Check for Price Yes Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR201A472JA-R
Kyocera AVX Components
Check for Price Yes Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SR 30ppm/Cel ppm/°C e3 125 °C -55 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE AVX CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
SR201A472JART
Kyocera AVX Components
Check for Price Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR201A472JARTRX
Kyocera AVX Components
Check for Price Yes Active 4.7 nF 100 V 5 % 2012 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99
SR201A472JA-RTR2
Kyocera AVX Components
Check for Price Yes Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 30ppm/Cel ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060
SR201A472JARAP1
Kyocera AVX Components
Check for Price Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR201A472JARTR2
Kyocera AVX Components
Check for Price Yes Yes Active 4.7 nF 100 V 5 % 2012 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR201A472JARTR1
Kyocera AVX Components
Check for Price Yes Active 4.7 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , compliant EAR99 8532.24.00.60