Filter Your Search
1 - 4 of 4 results
|
SR155C104MART
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR155C104MARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 20 % | 1510 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||
|
SR155C104MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR155C104MARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 1510 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 |