Parametric results for: SR152A9R1CAA under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sr152a9r1caa
Select parts from the table below to compare.
Compare
Compare
SR152A9R1CAATR2
Kyocera AVX Components
Check for Price Yes Obsolete 9.1 pF 200 V 2.7473 % 1510 C0G 2.7473 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.23.00.60
SR152A9R1CAATR1
Kyocera AVX Components
Check for Price Yes Yes Active 9.1 pF 200 V 2.7473 % 1510 C0G 2.7473 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.23.00.60
SR152A9R1CAATRX
Kyocera AVX Components
Check for Price Active 9.1 pF 200 V 2.7473 % 1510 C0G 2.7473 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial TR NO 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SR152A9R1CAA
Kyocera AVX Components
Check for Price Yes Yes Active 9.1 pF 200 V 2.7473 % 1510 C0G 2.7473 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60