Parametric results for: SR1206FR-0739KL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sr1206fr0739kl
Select parts from the table below to compare.
Compare
Compare
SR1206FR-0739KL
YAGEO Corporation
Check for Price Yes Active 39 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant 9.227 4.54 41.89058 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object],[object Object],[object Object] [object Object]