Filter Your Search
1 - 10 of 192 results
|
SR105HR1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SR102HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
LSR105
Surge Components Inc
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | 1 | Not Qualified | O-MELF-N2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | NO LEAD | END | SURGE COMPONENTS INC | O-MELF-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SR105
Rectron Semiconductor
|
Check for Price | No | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | 40 A | 1 | O-PALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SR1050A
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 10 A | 750 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SR1050
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 840 mV | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
SR1050
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SR105-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||
|
ISR1050C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | PLASTIC, ITO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||
|
SR105-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 |