Filter Your Search
1 - 1 of 1 results
|
SR0805KR-0715RL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 15 Ω | 10 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |