Filter Your Search
1 - 1 of 1 results
|
SR06X4703FTL
Walsin Technology Corporation
|
$0.0113 | Yes | Yes | Active | 470 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.088 | 3.5 | 7.308 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0, 13463-67-7, 1333-86-4, 1317-36-8 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] |