Filter Your Search
1 - 10 of 48 results
|
SR05150-T
Rectron Semiconductor
|
Check for Price | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
SR05100-HF-T
Rectron Semiconductor
|
Check for Price | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
SSR0510JUBS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 5 A | 730 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 100 V | R-XSFM-P3 | MIL-19500 | TO-257AA | 175 °C | -65 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-257, 3 PIN | compliant | EAR99 | |||||||||||||
|
SSR0510JDB
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 5 A | 730 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 100 V | R-XSFM-P3 | TO-257AA | 175 °C | -65 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-257, 3 PIN | compliant | EAR99 | ||||||||||||||
|
SR05100-E-HF
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR05150
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
SR05150-E-HF
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SSR0510-28
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-CQCC-N28 | 175 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | SOLID STATE DEVICES INC | LCC | LCC-28 | 28 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SSR0510JDBS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 5 A | 730 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 100 V | R-XSFM-P3 | MIL-19500 | TO-257AA | 175 °C | -65 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-257, 3 PIN | compliant | EAR99 | |||||||||||||
|
SR05150-F
Rectron Semiconductor
|
Check for Price | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 |