Parametric results for: SR04X1000FTL under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sr04x1000ftl
Select parts from the table below to compare.
Compare
Compare
SR04X1000FTL
Walsin Technology Corporation
$0.0073 Yes Yes Active 100 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30 0.58 3.5 2.03 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0, 1333-86-4, 1317-36-8, 13463-67-7 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object],[object Object],[object ... more