Filter Your Search
1 - 10 of 218 results
|
NSR1020MW2T1G
onsemi
|
$0.1177 | Yes | Active | 1 A | 540 mV | 40 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 5 A | 1 | 15 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | SOD-323, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||||||||||
|
NSR1020MW2T3G
onsemi
|
$0.1297 | Yes | Active | 1 A | 540 mV | 40 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 5 A | 1 | 15 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | SOD-323, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||||||||||
|
SR102R0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SR102-1-15
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | NO | 75 °C | -5 °C | THROUGH HOLE MOUNT | LASER COMPONENTS GMBH | unknown | 16.5 mm | 3.4 mm | FC/APC CONNECTOR | PMF | 0.1 dB | 1.61 µm | 1.54 µm | 1.575 µm | 70 dB | |||||||||||||||||||||||||||||||||||||||||
|
SR102HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
SR102
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 40 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SR102HA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | O-PALF-W2 | AEC-Q101 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||||||||||||||||
|
SR1020A-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SR10200S
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | 200 V | R-PSFM-T2 | MIL-STD-202 | TO-220AC | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
SR1020D0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |