Parametric results for: SQZR30140F under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 1,699 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: sqzr
Select parts from the table below to compare.
Compare
Compare
SQZR56K8J
TE Connectivity
$0.4400 Yes Yes Active 6.8 kΩ 5 % 5 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO e3 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX TIN SNAP-IN 15 mm 10 mm 28 mm 10 mm 28mm x 10mm x 10mm TE CONNECTIVITY LTD Radial, compliant EAR99 8533.21.00.90 TE Connectivity
SQZR5220RJ
TE Connectivity
$0.4400 Yes Yes Active 220 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX SNAP-IN 15 mm 10 mm 28 mm 10 mm 28mm x 10mm x 10mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 TE Connectivity
SQZR75K0J
TE Connectivity
$0.4705 Yes Active 5 kΩ 5 % 7 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK, BOX SNAP-IN 36mm x 10mm x 10mm TE CONNECTIVITY LTD , compliant EAR99 8533.21.00.90 TE Connectivity
SQZR1039KJ
TE Connectivity
$0.5640 Yes Active 39 kΩ 5 % 10 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX SNAP-IN 32 mm 10 mm 48 mm 10 mm 48mm x 10mm x 10mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 TE Connectivity
SQZR155KJ
TE Connectivity
$1.0605 Yes Yes Active 5 kΩ 5 % 15 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK, BOX SNAP-IN 48mm x 12.5mm x 12mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 TE Connectivity
SQZR2018KG
TE Connectivity
$1.2650 Yes Yes Active 18 kΩ 2 % 20 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK, BOX SNAP-IN 42 mm 13 mm 60 mm 15 mm 60mm x 15mm x 13mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
SQZR15120KF
TE Connectivity
$1.2650 Yes Active 120 kΩ 1 % 15 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK, BOX SNAP-IN 48mm x 12.5mm x 12mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 TE Connectivity
SQZR1027K4F
TE Connectivity
Check for Price Active 27.4 kΩ 1 % 10 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL FILM NO 523.4501 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE FLAT 32 mm 10 mm 48 mm 10 mm TE CONNECTIVITY LTD unknown EAR99
SQZR793K1F
TE Connectivity
Check for Price Active 93.1 kΩ 1 % 7 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL FILM NO 807.2794 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE FLAT 20 mm 10 mm 36 mm 10 mm TE CONNECTIVITY LTD unknown EAR99
SQZR1047KK
TE Connectivity
Check for Price Active 47 kΩ 10 % 10 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL FILM NO 685.5655 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE FLAT 32 mm 10 mm 48 mm 10 mm TE CONNECTIVITY LTD unknown EAR99