Filter Your Search
1 - 10 of 30 results
|
SQW-113-01-L-D-VS-TR
Samtec Inc
|
$3.3180 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.24 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.3 inch | 1.035 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
SQW-113-01-L-D-VS-K-TR
Samtec Inc
|
$3.4625 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.24 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.3 inch | 1.035 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
SQW-113-01-L-D-VS-P-TR
Samtec Inc
|
$3.5714 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.24 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.3 inch | 1.035 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
SQW-113-01-L-D-VS-A-TR
Samtec Inc
|
$3.6410 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.91 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.3 inch | 1.035 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||||
|
SQW-113-01-L-D-VS-A-K-TR
Samtec Inc
|
$3.7655 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.91 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.3 inch | 1.035 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||||
|
SQW-113-01-L-D-020
Samtec Inc
|
$3.7863 | Yes | Active | 25 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||
|
SQW-113-01-L-D-008
Samtec Inc
|
$3.7863 | Yes | Yes | Active | 26 | 2 | 2 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||
|
SQW-113-01-L-D-007
Samtec Inc
|
$3.7863 | Yes | Active | 25 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||
|
SQW-113-01-L-D
Samtec Inc
|
$3.9822 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | .5004 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.25 inch | 1.039 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
SQW-113-01-L-D-VS-A
Samtec Inc
|
$4.1251 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.91 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.3 inch | 1.035 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |