Parametric results for: SQT-146-03-L-6 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sqt14603l6
Select parts from the table below to compare.
Compare
Compare
ESQT-146-03-L-6-375
Samtec Inc
Check for Price Yes Yes Active 276 6 2 mm 4.5 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR FLEXYZ NO NO NO e3 NO SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SQT-146-03-L-6
Samtec Inc
Check for Price Yes Yes Active 276 6 2 mm 6 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR POLARIZED NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.474 inch 0.25 inch 3.646 inch 0.208 inch SAMTEC INC ROHS COMPLIANT compliant