Filter Your Search
1 - 3 of 3 results
|
SQT-132-01-S-D
Samtec Inc
|
$10.9182 | Yes | Yes | Active | 64 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.079 inch | 2.53 inch | 0.09 inch | SAMTEC INC | compliant | 64 Position, Cost Effective Rugged PCB Sockets, 2.00mm pitch | SAMTEC | 2023-03-07 16:10:32 | 3228.4 | 3.7 | 11945.080000000002 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 46 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | UL | |||||
|
SQT-132-01-S-D-RA-026
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | 3.7 | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.40 | EAR99 | 8536.69.40.40 | [object Object],[object Object] | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SQT-132-01-S-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 64 | 2 | 2 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | 64 Position, Cost Effective Rugged PCB Sockets, 2.00mm pitch, RA ver. | SAMTEC | 2023-03-07 16:10:32 | 3228.4 | 3.7 | 11945.080000000002 | RoHS 2 (2015/863/EU) | 2024-01-23 | 46 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 |