Parametric results for: SQT-120-03-H-6 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sqt12003h6
Select parts from the table below to compare.
Compare
Compare
SQT-120-03-H-6
Samtec Inc
$23.4284 Buy Yes Yes Active 120 6 2 mm 6 10 mΩ 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO 1.112 N POLARIZED HOUSING .834 N NO NO e4 NO UL, CSA -55 °C 125 °C SOCKET GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 50u inch SOLDER 0.472 inch 0.079 inch 1.586 inch 0.208 inch SAMTEC INC compliant EAR99 8536.69.40.40
ESQT-120-03-H-6-379
Samtec Inc
Check for Price Buy Yes Yes Active 120 6 2 mm 4.5 A FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
ESQT-120-03-H-6-375
Samtec Inc
Check for Price Buy Yes Yes Active 120 6 2 mm 4.5 A FEMALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant