Parametric results for: SQT-116-03-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
Manufacturer Part Number: sqt11603ld
Select parts from the table below to compare.
Compare
Compare
ESQT-116-03-L-D-315
Samtec Inc
$5.3882 Yes Yes Active 16 2 2.0066 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL -65 °C 105 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch WIRE WRAP 0.158 inch 0.25 inch 0.632 inch 0.315 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ESQT-116-03-L-D-385
Samtec Inc
$5.3882 Yes Yes Active 16 2 2.0066 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL -65 °C 105 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch WIRE WRAP 0.158 inch 0.25 inch 0.632 inch 0.385 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ESQT-116-03-L-D-375
Samtec Inc
$5.3882 Yes Yes Active 32 2 2 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 105 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.25 inch 0.632 inch 0.375 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ESQT-116-03-L-D-358
Samtec Inc
$5.3882 Yes Yes Active 32 2 2 mm 4.5 A FEMALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
ESQT-116-03-L-D-350
Samtec Inc
$5.3882 Yes Yes Active 16 2 2.0066 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL -65 °C 105 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch WIRE WRAP 0.158 inch 0.25 inch 0.632 inch 0.35 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ESQT-116-03-L-D-310
Samtec Inc
$5.3882 Yes Yes Active 32 2 2 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR FLEXYZ 600VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.25 inch 0.632 inch 0.31 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
ESQT-116-03-L-D-325
Samtec Inc
$5.3882 Yes Yes Active 32 2 2 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 105 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.25 inch 0.632 inch 0.325 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SQT-116-03-L-D
Samtec Inc
$5.5690 Yes Yes Active 32 2 2 mm 2 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.25 inch 1.276 inch 0.208 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
ESQT-116-03-L-D-368
Samtec Inc
$5.7509 Yes Active 32 2 2 mm 4.5 A FEMALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ESQT-116-03-L-D-380
Samtec Inc
Check for Price Yes Yes Active 16 2 2.0066 mm 2 4.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e3 UL -65 °C 105 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch WIRE WRAP 0.158 inch 0.25 inch 0.632 inch 0.38 inch SAMTEC INC compliant EAR99 8536.69.40.40