Parametric results for: SQT-115-02-L-5 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sqt11502l5
Select parts from the table below to compare.
Compare
Compare
ESQT-115-02-L-5-732
Samtec Inc
Check for Price Yes Active 75 5 2 mm 4.5 A FEMALE BOARD TIN OVER NICKEL STRAIGHT BOARD CONNECTOR FLEXYZ NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
SQT-115-02-L-5
Samtec Inc
Check for Price Yes Yes Active 75 5 2 mm 5 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR POLARIZED NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.395 inch 0.25 inch 1.197 inch 0.6 inch SAMTEC INC ROHS COMPLIANT compliant
ESQT-115-02-L-5-375
Samtec Inc
Check for Price Yes Yes Active 75 5 2 mm 4.5 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR FLEXYZ NO NO NO e3 NO SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
SQT-115-02-L-5-038
Samtec Inc
Check for Price Yes Active 74 5 2 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40