Filter Your Search
1 - 10 of 10 results
|
SQT-111-02-L-Q
Samtec Inc
|
$7.2165 | Yes | Yes | Active | 44 | 4 | 2 mm | 4 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.316 inch | 0.25 inch | 0.881 inch | 0.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-111-02-L-Q-590
Samtec Inc
|
$8.6727 | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-321
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-750
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-755
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.755 inch | 0.87 inch | 0.482 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
ESQT-111-02-L-Q-395
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-710
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-309
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-450
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
ESQT-111-02-L-Q-510
Samtec Inc
|
Check for Price | Yes | Active | 44 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |