Filter Your Search
1 - 2 of 2 results
|
SQT-110-01-H-T-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
SQT-110-01-H-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2 mm | 3 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | SOLDER | 0.236 inch | 0.079 inch | 0.799 inch | 0.09 inch | SAMTEC INC | compliant |