Filter Your Search
1 - 1 of 1 results
|
SQP3-433JB5
TT Electronics Resistors
|
Check for Price | Yes | Active | 43 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 359.1657 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 9 mm | 23 mm | 9 mm | TT ELECTRONICS PLC | compliant | EAR99 |