Filter Your Search
1 - 2 of 2 results
|
SQP2-R16JB5
TT Electronics Resistors
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 700 µm | 23 mm | 8 mm | 19 mm | 8 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||
|
SQP2-R16JB5
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 160 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 700 µm | 23 mm | 8 mm | 19 mm | 8 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |